RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 14.5 x 10.5 x 8mm
- RS Stock No.:
- 280-8066
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-8066
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Ferrite Ring | |
| Dimensions | 14.5 x 10.5 x 8mm | |
| Impedance | 20 Ohm at 25 MHz, 40 Ohm at 100 MHz | |
| Application | EMI Suppression, RFI Suppression | |
| Material | Ferrite | |
| Diameter | 10.5mm | |
| Height | 8mm | |
| Inner Diameter | 10.5mm | |
| Outer Diameter | 14.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Ferrite Ring | ||
Dimensions 14.5 x 10.5 x 8mm | ||
Impedance 20 Ohm at 25 MHz, 40 Ohm at 100 MHz | ||
Application EMI Suppression, RFI Suppression | ||
Material Ferrite | ||
Diameter 10.5mm | ||
Height 8mm | ||
Inner Diameter 10.5mm | ||
Outer Diameter 14.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO 10.5mm T Core Ferrite Ring for EMI/RFI Suppression
A ferrite ring with excellent frequency suppression ideal for the reduction of EMI and RFI interference in cables and electrical equipment.
Protecting and enhancing signal integrity and strength the Ferrite ring features a low saturation rate for long lasting high performance and the T core design allows a high level of magnetic permeability. The result is a ferrite ring highly effective at high and lower frequency suppression and ideal for use in transformers and inductors.
A T core ferrite ring for use with digital audio systems, robotics, computer equipment, consumer electronics, medical equipment and similar sensitive electronic equipment.
Features and Benefits
Ferrite ring
T Core construction
Excellent frequency suppression (EMI/RFI)
Suitable for cables and bundles
Suitable for sensitive electronic equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
