Essentra Ferrite Ring Toroid Core, 14.5 x 10.2 x 8mm
- RS Stock No.:
- 261-8912
- Mfr. Part No.:
- TR 14.5 10 8
- Brand:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.716
(exc. VAT)
£2.059
(inc. VAT)
- RS Stock No.:
- 261-8912
- Mfr. Part No.:
- TR 14.5 10 8
- Brand:
- Richco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Toroid Core | |
| Dimensions | 14.5 x 10.2 x 8mm | |
| Material | Ferrite | |
| Height | 8mm | |
| Inner Diameter | 10.2mm | |
| Outer Diameter | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Toroid Core | ||
Dimensions 14.5 x 10.2 x 8mm | ||
Material Ferrite | ||
Height 8mm | ||
Inner Diameter 10.2mm | ||
Outer Diameter 14.5mm | ||
- COO (Country of Origin):
- JP

