Essentra Ferrite Sleeve Ferrite Core, For: VE/CD, 10 (Dia.) x 19mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
200-0169
Mfr. Part No.:
RI 10 5 20 EX
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Type

Ferrite Core

Dimensions

10 (Dia.) x 19mm

Application

VE/CD

Material

Ferrite

Diameter

10mm

Height

19mm

Inner Diameter

5.5mm

Outer Diameter

10mm

COO (Country of Origin):
JP