FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 10.25 x 5.75 x 4.25mm
- RS Stock No.:
- 174-1415
- Mfr. Part No.:
- TX10/6/4-3E5
- Brand:
- FERROXCUBE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1415
- Mfr. Part No.:
- TX10/6/4-3E5
- Brand:
- FERROXCUBE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Type | Toroid Core | |
| Dimensions | 10.25 x 5.75 x 4.25mm | |
| Application | Choke, Current Regulation, Energy Storage, Transformer | |
| Material | Ferrite | |
| Height | 4.25mm | |
| Inner Diameter | 5.75mm | |
| Outer Diameter | 10.25mm | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Type Toroid Core | ||
Dimensions 10.25 x 5.75 x 4.25mm | ||
Application Choke, Current Regulation, Energy Storage, Transformer | ||
Material Ferrite | ||
Height 4.25mm | ||
Inner Diameter 5.75mm | ||
Outer Diameter 10.25mm | ||
- COO (Country of Origin):
- PL
