Ferrite cores offered in 4 varieties of different materials. The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white. Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
Attribute
Value
Type
Toroid Core
Dimensions
9.5 x 5.4 x 3.4mm
Application
Choke, Current Regulation, Energy Storage, Transformer
Material
Ferrite
Height
3.4mm
Inner Diameter
5.4mm
Outer Diameter
9.5mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.