FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 14.6 x 8.2 x 5.5mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
174-1263
Mfr. Part No.:
TN14/9/5-3C90
Brand:
FERROXCUBE
Find similar products by selecting one or more attributes.
Select all

Brand

FERROXCUBE

Type

Toroid Core

Dimensions

14.6 x 8.2 x 5.5mm

Application

Choke, Current Regulation, Energy Storage, Transformer

Material

Ferrite

Height

5.5mm

Inner Diameter

8.2mm

Outer Diameter

14.6mm

RoHS Status: Not Applicable

COO (Country of Origin):
PL