Fair-Rite Ferrite Ring Round Cable Core, For: Suppression Components, 14.3 x 6.35 x 10.15mm
- RS Stock No.:
- 172-9979
- Mfr. Part No.:
- 2643540102
- Brand:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9979
- Mfr. Part No.:
- 2643540102
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Round Cable Core | |
| Dimensions | 14.3 x 6.35 x 10.15mm | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Diameter | 14.3mm | |
| Height | 10.15mm | |
| Inner Diameter | 6.35mm | |
| Outer Diameter | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Round Cable Core | ||
Dimensions 14.3 x 6.35 x 10.15mm | ||
Application Suppression Components | ||
Material 43 Material | ||
Diameter 14.3mm | ||
Height 10.15mm | ||
Inner Diameter 6.35mm | ||
Outer Diameter 14.3mm | ||
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
