4.1 x 1.8 x 6.85mm Fair-Rite Ferrite Core

Stock information currently inaccessible
RS Stock No.:
172-9963
Mfr. Part No.:
2673015301
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Bead

Dimensions

4.1 x 1.8 x 6.85mm

Application

Suppression Components

Material

73 Material

Diameter

4.1mm

Height

6.85mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy