Fair-Rite Ferrite Ring Bead, For: Suppression Components, 5.1 x 1.45 x 6.35mm
- RS Stock No.:
- 172-9949
- Mfr. Part No.:
- 2643022401
- Brand:
- Fair-Rite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9949
- Mfr. Part No.:
- 2643022401
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Bead | |
| Dimensions | 5.1 x 1.45 x 6.35mm | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Diameter | 5.1mm | |
| Height | 6.35mm | |
| Inner Diameter | 1.45mm | |
| Outer Diameter | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Bead | ||
Dimensions 5.1 x 1.45 x 6.35mm | ||
Application Suppression Components | ||
Material 43 Material | ||
Diameter 5.1mm | ||
Height 6.35mm | ||
Inner Diameter 1.45mm | ||
Outer Diameter 5.1mm | ||
