Block Ferrite Ring, 53.8 x 29.8 x 17mm
- RS Stock No.:
- 161-7780
- Mfr. Part No.:
- FS-1RIN-200-00
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7780
- Mfr. Part No.:
- FS-1RIN-200-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Dimensions | 53.8 x 29.8 x 17mm | |
| Material | Iron Powder | |
| Diameter | 53.8mm | |
| Height | 17mm | |
| Inner Diameter | 29.8mm | |
| Outer Diameter | 53.8mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Dimensions 53.8 x 29.8 x 17mm | ||
Material Iron Powder | ||
Diameter 53.8mm | ||
Height 17mm | ||
Inner Diameter 29.8mm | ||
Outer Diameter 53.8mm | ||
- COO (Country of Origin):
- DE
