KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 12.9 x 6 x 6.4mm
- RS Stock No.:
- 161-4585
- Mfr. Part No.:
- ESD-R-12D
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4585
- Mfr. Part No.:
- ESD-R-12D
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Toroid Core | |
| Dimensions | 12.9 x 6 x 6.4mm | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Height | 6.4mm | |
| Inner Diameter | 6mm | |
| Outer Diameter | 12.9mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Toroid Core | ||
Dimensions 12.9 x 6 x 6.4mm | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Height 6.4mm | ||
Inner Diameter 6mm | ||
Outer Diameter 12.9mm | ||
- COO (Country of Origin):
- CN
