Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 14.3 x 6.35 x 28.6mm
- RS Stock No.:
- 151-2776
- Mfr. Part No.:
- 2675540002
- Brand:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2776
- Mfr. Part No.:
- 2675540002
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Round Cable Core | |
| Dimensions | 14.3 x 6.35 x 28.6mm | |
| Application | EMI Suppression | |
| Impedance | 30 Ω @ 200 KHz | |
| Material | 75 Material | |
| Diameter | 14.3mm | |
| Height | 28.6mm | |
| Inner Diameter | 6.35mm | |
| Outer Diameter | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Round Cable Core | ||
Dimensions 14.3 x 6.35 x 28.6mm | ||
Application EMI Suppression | ||
Impedance 30 Ω @ 200 KHz | ||
Material 75 Material | ||
Diameter 14.3mm | ||
Height 28.6mm | ||
Inner Diameter 6.35mm | ||
Outer Diameter 14.3mm | ||
- COO (Country of Origin):
- CN
Fair-Rite offers a broad selection of ferrite EMI suppression cable cores in several materials with guaranteed minimum impedance specifications.
Burnished to remove the sharp edges
