Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 14.3 x 6.35 x 13.45mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-2774
Mfr. Part No.:
2675540202
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Round Cable Core

Dimensions

14.3 x 6.35 x 13.45mm

Application

EMI Suppression

Impedance

16 Ω @ 200 KHz

Material

75 Material

Diameter

14.3mm

Height

13.45mm

Inner Diameter

6.35mm

Outer Diameter

14.3mm

COO (Country of Origin):
CN
Fair-Rite offers a broad selection of ferrite EMI suppression cable cores in several materials with guaranteed minimum impedance specifications.

Burnished to remove the sharp edges