RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, 102 x 65.8 x 16.1mm
- RS Stock No.:
- 136-9023
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9023
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Ferrite Ring | |
| Dimensions | 102 x 65.8 x 16.1mm | |
| Application | EMI Suppression | |
| Material | K 4000 | |
| Height | 16.1mm | |
| Inner Diameter | 65.8mm | |
| Outer Diameter | 104.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Ferrite Ring | ||
Dimensions 102 x 65.8 x 16.1mm | ||
Application EMI Suppression | ||
Material K 4000 | ||
Height 16.1mm | ||
Inner Diameter 65.8mm | ||
Outer Diameter 104.6mm | ||
- COO (Country of Origin):
- TW
RS Pro Ferrite Ring (for cable diameter up to 63.9mm).Dimensions: 102x15mm.The Ferrite ring core is intended to be used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the sleeve, which absorbs energy emitted from the cable.
Max cable diameter 63.9mm
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 5250nH
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 5250nH
