RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, 50 x 30 x 21.1mm
- RS Stock No.:
- 136-9021
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9021
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Ferrite Ring | |
| Dimensions | 50 x 30 x 21.1mm | |
| Application | EMI Suppression | |
| Material | K 4000 | |
| Height | 21.1mm | |
| Inner Diameter | 30mm | |
| Outer Diameter | 51.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Ferrite Ring | ||
Dimensions 50 x 30 x 21.1mm | ||
Application EMI Suppression | ||
Material K 4000 | ||
Height 21.1mm | ||
Inner Diameter 30mm | ||
Outer Diameter 51.6mm | ||
- COO (Country of Origin):
- TW
RS Pro Ferrite Ring (for cable diameter up to 28.7mm).Dimensions: 50x20mm.The Ferrite ring core is intended to be used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the sleeve, which absorbs energy emitted from the cable.
Max cable diameter28.7mm
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 8150nH
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 8150nH
