Wurth Elektronik Ferrite Ring Cable, 31 x 16mm

Bulk discount available

Subtotal (1 tape of 1 unit)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 - 9£3.58
10 - 99£3.22
100 - 499£2.98
500 - 999£2.76
1000 +£2.25

*price indicative

RS Stock No.:
288-362
Mfr. Part No.:
78201449321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Cable

Dimensions

31 x 16mm

Impedance

33 → 55.5 Ω

Diameter

50mm

COO (Country of Origin):
TW
The Wurth Elektronik Oval EMC Suppression Cable Ferrite is designed to supress electromagnetic interference in cables, making it ideal for use in various high-frequency and high-current applications.

RoHS and REACH certified
Halogen Free Conform
Moisture Sensitivity Level 1
Component Qualification AEC Q200
Operating temperature is -55 degree C to 150 degree C