Fair-Rite Ferrite Sleeve, 28.7 x 15 x 30.2mm, Apertures: 2, Diameter 6.8mm
- RS Stock No.:
- 467-3652
- Mfr. Part No.:
- 2861010002
- Brand:
- Fair-Rite
Bulk discount available
Subtotal (1 unit)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.88 |
| 10 - 49 | £3.77 |
| 50 - 99 | £3.67 |
| 100 - 199 | £3.58 |
| 200 + | £3.49 |
*price indicative
- RS Stock No.:
- 467-3652
- Mfr. Part No.:
- 2861010002
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Multi Aperture Core | |
| Material | 61 Material | |
| Outer Dimensions | 28.7 x 15 x 30.2mm | |
| Aperture Diameter | 6.8mm | |
| Number of Apertures | 2 | |
| Outer Depth | 15mm | |
| Outer Height | 30.2mm | |
| Outer Width | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Multi Aperture Core | ||
Material 61 Material | ||
Outer Dimensions 28.7 x 15 x 30.2mm | ||
Aperture Diameter 6.8mm | ||
Number of Apertures 2 | ||
Outer Depth 15mm | ||
Outer Height 30.2mm | ||
Outer Width 28.7mm | ||
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 61
It has diameter of 6.8mm
