Fair-Rite Ferrite Sleeve, For Suppression Components
- RS Stock No.:
- 467-3595
- Mfr. Part No.:
- 2843009902
- Brand:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-3595
- Mfr. Part No.:
- 2843009902
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Multi Aperture Core | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Multi Aperture Core | ||
Application Suppression Components | ||
Material 43 Material | ||
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.
Core material 43
It has diameter of 6.35mm
