Fair-Rite Openable, Diameter 6.6 mm Ferrite Core, Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- RS Stock No.:
- 173-0007
- Mfr. Part No.:
- 0461164281
- Brand:
- Fair-Rite
Subtotal (1 box of 196 units)*
£215.60
(exc. VAT)
£258.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 196 + | £1.10 | £215.60 |
*price indicative
- RS Stock No.:
- 173-0007
- Mfr. Part No.:
- 0461164281
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Round Cable Snap-Its | |
| Product Type | Ferrite Core | |
| Application | EMI Suppression | |
| Material | 61 Material | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 230Ω | |
| Aperture Diameter | 6.6mm | |
| Impedance at 500 MHz | 425Ω | |
| Number of Apertures | 1 | |
| External Depth | 9.8mm | |
| External Width | 20mm | |
| External Height | 39.4mm | |
| Gapped | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Round Cable Snap-Its | ||
Product Type Ferrite Core | ||
Application EMI Suppression | ||
Material 61 Material | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 230Ω | ||
Aperture Diameter 6.6mm | ||
Impedance at 500 MHz 425Ω | ||
Number of Apertures 1 | ||
External Depth 9.8mm | ||
External Width 20mm | ||
External Height 39.4mm | ||
Gapped No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.2 mm 32.2 mm 17.9 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 27.45 mm 42.95 mm 56.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 14.8 mm 32.5 mm 29 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 5.6 mm 25 mm 12.8 mm, For EMI Suppression
