Laird Technologies Ferrite Bead (Chip Bead), 3.51 (Dia.) x 13.97mm (Axial), 123Ω impedance at 25 MHz, 220Ω impedance at
- RS Stock No.:
- 888-3525
- Mfr. Part No.:
- 28L0138-70R-10
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3525
- Mfr. Part No.:
- 28L0138-70R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | Axial | |
| Impedance at 25 MHz | 123Ω | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 500 MHz | 180Ω | |
| Impedance at 1 GHz | 110Ω | |
| Current Rating | 5A | |
| Type | Chip Bead | |
| Dimensions | 3.51 (Dia.) x 13.97mm | |
| Length | 13.97mm | |
| Depth | 13.97mm | |
| Maximum DC Resistance | 10mΩ | |
| Diameter | 3.51mm | |
| Series | 28C0 | |
| Application | Automotive, CD-TV, Telecom, Test Equipment | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type Axial | ||
Impedance at 25 MHz 123Ω | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 500 MHz 180Ω | ||
Impedance at 1 GHz 110Ω | ||
Current Rating 5A | ||
Type Chip Bead | ||
Dimensions 3.51 (Dia.) x 13.97mm | ||
Length 13.97mm | ||
Depth 13.97mm | ||
Maximum DC Resistance 10mΩ | ||
Diameter 3.51mm | ||
Series 28C0 | ||
Application Automotive, CD-TV, Telecom, Test Equipment | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
