Laird Technologies Ferrite Bead (Ferrite Bead on Wire), 0.236 (Dia.) x 0.394mm (Axial), 620Ω impedance at 25 MHz, 998Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3507
Mfr. Part No.:
28C0236-0EW-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

Axial

Impedance at 25 MHz

620Ω

Impedance at 100 MHz

998Ω

Impedance at 500 MHz

484Ω

Impedance at 1 GHz

205Ω

Current Rating

5A

Type

Ferrite Bead on Wire

Dimensions

0.236 (Dia.) x 0.394mm

Length

1.989mm

Depth

0.394mm

Maximum DC Resistance

10mΩ

Diameter

0.236mm

Material

Ferrite

Series

28C0

Application

Automotive, EMI Suppression, LCD-TV, Power Line, Telecom, Test Equipment

COO (Country of Origin):
CN