Laird Technologies Ferrite Bead (Cylindrical EMI Core), 18.67 x 28.58mm (0735), 135Ω impedance at 25 MHz, 250Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3478
Mfr. Part No.:
28B0735-000
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0735

Impedance at 25 MHz

135Ω

Impedance at 100 MHz

250Ω

Impedance at 300 MHz

400Ω

Type

Cylindrical EMI Core

Dimensions

18.67 x 28.58mm

Length

28.58mm

Diameter

18.67mm

Application

EMI Suppression

Material

Ferrite

COO (Country of Origin):
CN