Laird Technologies Ferrite Bead (Cylindrical EMI Core), 14.48 x 5.51mm (0570), 32Ω impedance at 25 MHz, 82Ω impedance
- RS Stock No.:
- 888-3465
- Mfr. Part No.:
- 28B0570-000
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3465
- Mfr. Part No.:
- 28B0570-000
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0570 | |
| Impedance at 25 MHz | 32Ω | |
| Impedance at 100 MHz | 82Ω | |
| Impedance at 300 MHz | 200Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 14.48 x 5.51mm | |
| Length | 5.51mm | |
| Diameter | 14.48mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0570 | ||
Impedance at 25 MHz 32Ω | ||
Impedance at 100 MHz 82Ω | ||
Impedance at 300 MHz 200Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 14.48 x 5.51mm | ||
Length 5.51mm | ||
Diameter 14.48mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
