Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 24.55 x 13.6mm (3039), 55Ω impedance at 25 MHz,
- RS Stock No.:
- 888-3392
- Mfr. Part No.:
- 28A3039-0A2
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3392
- Mfr. Part No.:
- 28A3039-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 3039 | |
| Impedance at 25 MHz | 55Ω | |
| Impedance at 100 MHz | 130Ω | |
| Impedance at 300 MHz | 250Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 24.55 x 13.6mm | |
| Length | 13.6mm | |
| Height | 28.5mm | |
| Diameter | 24.55mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 3039 | ||
Impedance at 25 MHz 55Ω | ||
Impedance at 100 MHz 130Ω | ||
Impedance at 300 MHz 250Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 24.55 x 13.6mm | ||
Length 13.6mm | ||
Height 28.5mm | ||
Diameter 24.55mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
