Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 16.5 x 30.5mm (2307), 92Ω impedance at 25 MHz, 183Ω
- RS Stock No.:
- 888-3370
- Mfr. Part No.:
- 28A2307-0A2
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3370
- Mfr. Part No.:
- 28A2307-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 2307 | |
| Impedance at 25 MHz | 92Ω | |
| Impedance at 100 MHz | 183Ω | |
| Impedance at 300 MHz | 315Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 16.5 x 30.5mm | |
| Length | 30.5mm | |
| Height | 15.25mm | |
| Diameter | 16.5mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 2307 | ||
Impedance at 25 MHz 92Ω | ||
Impedance at 100 MHz 183Ω | ||
Impedance at 300 MHz 315Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 16.5 x 30.5mm | ||
Length 30.5mm | ||
Height 15.25mm | ||
Diameter 16.5mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
