Laird Technologies Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 12Ω impedance at 25 MHz, 31Ω impedance

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3266
Mfr. Part No.:
MI1206K310R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

1206 (3216M)

Impedance at 25 MHz

12Ω

Impedance at 100 MHz

31Ω

Impedance at 1 GHz

41Ω

Current Rating

1.5A

Type

Chip Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

45mΩ

Material

Ferrite

Series

MI

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security