Laird Technologies Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 7Ω impedance at 25 MHz, 33Ω impedance at

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3175
Mfr. Part No.:
LI0201C330R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0201 (0603M)

Impedance at 25 MHz

Impedance at 100 MHz

33Ω

Impedance at 1 GHz

153Ω

Current Rating

300mA

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum DC Resistance

500mΩ

Series

LI

Application

Advanced Hand-Held Devices, Bluetooth Headsets, Digital Camcorders and Cameras, GPS, Mobile Phones, MP3 Players, PDAs

Material

Ferrite