Laird Technologies Ferrite Bead (Chip Bead), 2 x 1.25 x 1.25mm (0805 (2012M)), 280Ω impedance at 25 MHz, 1000Ω
- RS Stock No.:
- 888-3134
- Mfr. Part No.:
- HZ0805D102R-10
- Brand:
- Laird Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-3134
- Mfr. Part No.:
- HZ0805D102R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0805 (2012M) | |
| Impedance at 25 MHz | 280Ω | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 500 MHz | 328Ω | |
| Impedance at 1 GHz | 168Ω | |
| Current Rating | 400mA | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 300mΩ | |
| Height | 1.25mm | |
| Series | HZ | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Material | Ferrite | |
Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0805 (2012M) | ||
Impedance at 25 MHz 280Ω | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 500 MHz 328Ω | ||
Impedance at 1 GHz 168Ω | ||
Current Rating 400mA | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum DC Resistance 300mΩ | ||
Height 1.25mm | ||
Series HZ | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
Laird Chip Beads for Signal Filtering
These Laird ferrite chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise for power lines, general signal lines and high speed signal lines. The ferrite chip beads have an ultra-compact design and have a highly reliable multilayer monolithic construction.
Up to 10A (I MAX) continuous operation capability
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
