Laird Technologies Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 232Ω impedance at 25 MHz, 600Ω impedance

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3119
Mfr. Part No.:
HZ0603C601R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0603 (1608M)

Impedance at 25 MHz

232Ω

Impedance at 100 MHz

600Ω

Impedance at 500 MHz

360Ω

Impedance at 1 GHz

171Ω

Current Rating

300mA

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

450mΩ

Series

HZ

Material

Ferrite

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

COO (Country of Origin):
TW