Laird Technologies Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 515Ω impedance at 25 MHz, 1100Ω
- RS Stock No.:
- 888-3115
- Mfr. Part No.:
- HZ0603B112R-10
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 888-3115
- Mfr. Part No.:
- HZ0603B112R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0603 (1608M) | |
| Impedance at 25 MHz | 515Ω | |
| Impedance at 100 MHz | 1100Ω | |
| Impedance at 500 MHz | 1300Ω | |
| Impedance at 1 GHz | 850Ω | |
| Current Rating | 200mA | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 800mΩ | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Series | HZ | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0603 (1608M) | ||
Impedance at 25 MHz 515Ω | ||
Impedance at 100 MHz 1100Ω | ||
Impedance at 500 MHz 1300Ω | ||
Impedance at 1 GHz 850Ω | ||
Current Rating 200mA | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 800mΩ | ||
Height 0.8mm | ||
Material Ferrite | ||
Series HZ | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
