Laird Technologies Ferrite Bead (Chip Bead), 5.59 x 5.08 x 1.8mm (2220 (5650M)), 80Ω impedance at 25 MHz, 180Ω

Bulk discount available

Subtotal (1 pack of 50 units)*

£8.55

(exc. VAT)

£10.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 450£0.171£8.55
500 - 1200£0.166£8.30
1250 - 2450£0.162£8.10
2500 - 4950£0.158£7.90
5000 +£0.154£7.70

*price indicative

RS Stock No.:
888-3086
Mfr. Part No.:
HI2220R181R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

2220 (5650M)

Impedance at 25 MHz

80Ω

Impedance at 100 MHz

180Ω

Impedance at 1 GHz

234Ω

Current Rating

5A

Type

Chip Bead

Dimensions

5.59 x 5.08 x 1.8mm

Length

5.59mm

Depth

5.08mm

Height

1.8mm

Maximum DC Resistance

20mΩ

Series

HI

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

Material

Ferrite

COO (Country of Origin):
TW