Laird Technologies Ferrite Bead (Chip Bead), 5.59 x 5.08 x 1.8mm (2220 (5650M)), 60Ω impedance at 25 MHz, 150Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3083
Mfr. Part No.:
HI2220R151R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

2220 (5650M)

Impedance at 25 MHz

60Ω

Impedance at 100 MHz

150Ω

Impedance at 1 GHz

196Ω

Current Rating

5A

Type

Chip Bead

Dimensions

5.59 x 5.08 x 1.8mm

Length

5.59mm

Depth

5.08mm

Height

1.8mm

Maximum DC Resistance

15mΩ

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

Series

HI

Material

Ferrite