Laird Technologies Ferrite Bead (Chip Bead), 5.59 x 5.08 x 3.2mm (2220 (5650M)), 100Ω impedance at 25 MHz, 400Ω
- RS Stock No.:
- 888-3074
- Mfr. Part No.:
- HI2220Q401R-10
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3074
- Mfr. Part No.:
- HI2220Q401R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 2220 (5650M) | |
| Impedance at 25 MHz | 100Ω | |
| Impedance at 100 MHz | 400Ω | |
| Impedance at 500 MHz | 159Ω | |
| Impedance at 1 GHz | 99Ω | |
| Current Rating | 4.5A | |
| Type | Chip Bead | |
| Dimensions | 5.59 x 5.08 x 3.2mm | |
| Length | 5.59mm | |
| Depth | 5.08mm | |
| Maximum DC Resistance | 30mΩ | |
| Height | 3.2mm | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Series | HI | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 2220 (5650M) | ||
Impedance at 25 MHz 100Ω | ||
Impedance at 100 MHz 400Ω | ||
Impedance at 500 MHz 159Ω | ||
Impedance at 1 GHz 99Ω | ||
Current Rating 4.5A | ||
Type Chip Bead | ||
Dimensions 5.59 x 5.08 x 3.2mm | ||
Length 5.59mm | ||
Depth 5.08mm | ||
Maximum DC Resistance 30mΩ | ||
Height 3.2mm | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
Series HI | ||
Material Ferrite | ||
