Laird Technologies Ferrite Bead (Chip Bead), 5.59 x 5.08 x 3.05mm (2220 (5650M)), 200Ω impedance at 25 MHz, 700Ω
- RS Stock No.:
- 888-3070
- Mfr. Part No.:
- HI2220P701R-10
- Brand:
- Laird Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-3070
- Mfr. Part No.:
- HI2220P701R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 2220 (5650M) | |
| Impedance at 25 MHz | 200Ω | |
| Impedance at 100 MHz | 700Ω | |
| Impedance at 500 MHz | 140Ω | |
| Impedance at 1 GHz | 90Ω | |
| Current Rating | 4A | |
| Type | Chip Bead | |
| Dimensions | 5.59 x 5.08 x 3.05mm | |
| Length | 5.59mm | |
| Depth | 5.08mm | |
| Height | 3.05mm | |
| Maximum DC Resistance | 25mΩ | |
| Series | HI | |
| Material | Ferrite | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 2220 (5650M) | ||
Impedance at 25 MHz 200Ω | ||
Impedance at 100 MHz 700Ω | ||
Impedance at 500 MHz 140Ω | ||
Impedance at 1 GHz 90Ω | ||
Current Rating 4A | ||
Type Chip Bead | ||
Dimensions 5.59 x 5.08 x 3.05mm | ||
Length 5.59mm | ||
Depth 5.08mm | ||
Height 3.05mm | ||
Maximum DC Resistance 25mΩ | ||
Series HI | ||
Material Ferrite | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
- COO (Country of Origin):
- TW
Laird Chip Beads for Signal Filtering
These Laird ferrite chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise for power lines, general signal lines and high speed signal lines. The ferrite chip beads have an ultra-compact design and have a highly reliable multilayer monolithic construction.
Up to 10A (I MAX) continuous operation capability
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
