Laird Technologies Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 38Ω impedance at 25 MHz, 80Ω impedance
- RS Stock No.:
- 888-3033
- Mfr. Part No.:
- HI1206N800R-10
- Brand:
- Laird Technologies
Bulk discount available
Subtotal (1 pack of 500 units)*
£25.50
(exc. VAT)
£30.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 4500 | £0.051 | £25.50 |
| 5000 - 12000 | £0.046 | £23.00 |
| 12500 - 24500 | £0.042 | £21.00 |
| 25000 - 49500 | £0.037 | £18.50 |
| 50000 + | £0.034 | £17.00 |
*price indicative
- RS Stock No.:
- 888-3033
- Mfr. Part No.:
- HI1206N800R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 1206 (3216M) | |
| Impedance at 25 MHz | 38Ω | |
| Impedance at 100 MHz | 80Ω | |
| Impedance at 1 GHz | 129Ω | |
| Current Rating | 3A | |
| Type | Chip Bead | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 35mΩ | |
| Height | 1.1mm | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Series | HI | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 1206 (3216M) | ||
Impedance at 25 MHz 38Ω | ||
Impedance at 100 MHz 80Ω | ||
Impedance at 1 GHz 129Ω | ||
Current Rating 3A | ||
Type Chip Bead | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Maximum DC Resistance 35mΩ | ||
Height 1.1mm | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
Series HI | ||
Material Ferrite | ||
