Kemet Ferrite Bead (Multilayer Chip Bead), 40.64 x 20.32 x 20.32mm (0603 (1608M)), 1000Ω impedance at 100 MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-9320
Mfr. Part No.:
Z0603C102BSMST
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Package Type

0603 (1608M)

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Type

Multilayer Chip Bead

Dimensions

40.64 x 20.32 x 20.32mm

Length

40.64mm

Depth

20.32mm

Maximum DC Resistance

700mΩ

Height

20.32mm

Application

Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line

Series

Z-SMS

Material

B, Ferrite

COO (Country of Origin):
PH