Kemet Ferrite Bead (Multilayer Chip Bead), 25.4 x 12.7 x 12.7mm (0402 (1005M)), 240Ω impedance at 100 MHz
- RS Stock No.:
- 870-9310
- Mfr. Part No.:
- Z0402C241CSMST
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-9310
- Mfr. Part No.:
- Z0402C241CSMST
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 240Ω | |
| Current Rating | 250mA | |
| Type | Multilayer Chip Bead | |
| Dimensions | 25.4 x 12.7 x 12.7mm | |
| Length | 25.4mm | |
| Depth | 12.7mm | |
| Maximum DC Resistance | 700mΩ | |
| Height | 12.7mm | |
| Application | Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line | |
| Series | Z-SMS | |
| Material | C, Ferrite | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 240Ω | ||
Current Rating 250mA | ||
Type Multilayer Chip Bead | ||
Dimensions 25.4 x 12.7 x 12.7mm | ||
Length 25.4mm | ||
Depth 12.7mm | ||
Maximum DC Resistance 700mΩ | ||
Height 12.7mm | ||
Application Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line | ||
Series Z-SMS | ||
Material C, Ferrite | ||
- COO (Country of Origin):
- PH
Kemet Ferrite Chip Beads Z-SMS Series
High frequency noise countermeasure in personal computers, digital cameras and other information system products. For use on digital product clock lines and general signal lines
Radiated noise suppression in computer or printer interfaces harness connectors
Noise suppression in video and other AV products
Prevents interference between circuits in cellular phones (PHS, PDC, etc.)
Due to the closed internal circuit which acts as a magnetic shield the "F" material is extremely effective as a noise filter on LSI power supplies where downsizing of components is needed
Radiated noise suppression in computer or printer interfaces harness connectors
Noise suppression in video and other AV products
Prevents interference between circuits in cellular phones (PHS, PDC, etc.)
Due to the closed internal circuit which acts as a magnetic shield the "F" material is extremely effective as a noise filter on LSI power supplies where downsizing of components is needed
