Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 2 x 1.25 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 795-7940
- Mfr. Part No.:
- CIM21J601NE
- Brand:
- Samsung Electro-Mechanics
Subtotal (1 reel of 4000 units)*
£116.00
(exc. VAT)
£140.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.029 | £116.00 |
*price indicative
- RS Stock No.:
- 795-7940
- Mfr. Part No.:
- CIM21J601NE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 500mA | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Maximum DC Resistance | 250mΩ | |
| Application | EMI Suppression | |
| Series | CIM21 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 500mA | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Maximum DC Resistance 250mΩ | ||
Application EMI Suppression | ||
Series CIM21 | ||
Material Ferrite | ||
- COO (Country of Origin):
- KR
