Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz
- RS Stock No.:
- 795-7928
- Mfr. Part No.:
- CIM10U471NC
- Brand:
- Samsung Electro-Mechanics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-7928
- Mfr. Part No.:
- CIM10U471NC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 300mA | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 350mΩ | |
| Height | 0.8mm | |
| Series | CIM10 | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 300mA | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 350mΩ | ||
Height 0.8mm | ||
Series CIM10 | ||
Material Ferrite | ||
Application EMI Suppression | ||
- COO (Country of Origin):
- KR
