Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
795-7899
Mfr. Part No.:
CIM10J601NC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Package Type

0603 (1608M)

Impedance at 100 MHz

600Ω

Current Rating

300mA

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

450mΩ

Height

0.8mm

Series

CIM10

Priced to Clear

Yes

Application

EMI Suppression

Material

Ferrite

COO (Country of Origin):
KR