Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 80Ω impedance at 100 MHz
- RS Stock No.:
- 795-7685
- Mfr. Part No.:
- CIC41P800NE
- Brand:
- Samsung Electro-Mechanics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-7685
- Mfr. Part No.:
- CIC41P800NE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Package Type | 1806 (4516M) | |
| Impedance at 100 MHz | 80Ω | |
| Current Rating | 6A | |
| Type | Chip Bead | |
| Dimensions | 4.5 x 1.6 x 1.6mm | |
| Length | 4.5mm | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 10mΩ | |
| Height | 1.6mm | |
| Series | CIC41 | |
| Material | Ferrite | |
| Application | High Current | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Package Type 1806 (4516M) | ||
Impedance at 100 MHz 80Ω | ||
Current Rating 6A | ||
Type Chip Bead | ||
Dimensions 4.5 x 1.6 x 1.6mm | ||
Length 4.5mm | ||
Depth 1.6mm | ||
Maximum DC Resistance 10mΩ | ||
Height 1.6mm | ||
Series CIC41 | ||
Material Ferrite | ||
Application High Current | ||
- COO (Country of Origin):
- KR
