These filters are designed to function as resistors within interference frequency ranges. Dedicated to digital interfaces. Reduce the possibility of resonance. Do not generate distortion.
Low DC Resistance/Large Rated Current LM18S series can be used in high current circuits due to its low DC resistance It can match power lines to a maximum of 6A DC Ni+Sn plating structure of the external electrodes provides excellent solder heat resistance Applications EMI suppression for DC power line
Attribute
Value
Package Type
0603
Impedance at 100 MHz
70Ω
Current Rating
4A
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.5mm
Length
1.6mm
Depth
0.8mm
Maximum DC Resistance
20mΩ
Height
0.5mm
Material
Ferrite
Application
EMI Suppression Filter, Power Supplies (Low DC Resistance Type)
Series
BLM18SG
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.