Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 220Ω impedance at 100 MHz

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-6243
Mfr. Part No.:
BLM18EG221TN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

220Ω

Current Rating

1A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

150mΩ

Height

0.5mm

Series

BLM18EG

Application

EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)

Material

Ferrite

COO (Country of Origin):
JP