Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 788-0112
- Mfr. Part No.:
- 742841160
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-0112
- Mfr. Part No.:
- 742841160
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Package Type | 0402 (1005M) | |
Impedance at 100 MHz | 600Ω | |
Current Rating | 100mA | |
Type | EMI Suppression | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Maximum DC Resistance | 1.6Ω | |
Height | 0.5mm | |
Application | Highspeed Bus Systems, Suppression Components | |
Series | WE-CBF HF | |
Material | Ferrite | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 100mA | ||
Type EMI Suppression | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 1.6Ω | ||
Height 0.5mm | ||
Application Highspeed Bus Systems, Suppression Components | ||
Series WE-CBF HF | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
High-Speed Multilayer Ferrite SMD - WE-CBF HF Series
Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range
Applications:
Fast data lines: CPU, highspeed bus systems, HDD
