TDK Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M))
- RS Stock No.:
- 741-3080
- Mfr. Part No.:
- MMZ0603S601CT
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3080
- Mfr. Part No.:
- MMZ0603S601CT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0201 (0603M) | |
| Type | Chip Bead | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Material | S | |
| Application | Signal Line | |
| Series | MMZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0201 (0603M) | ||
Type Chip Bead | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Material S | ||
Application Signal Line | ||
Series MMZ | ||
