Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Ferrite Beads
Murata Ferrite Bead (EMI Suppression), 8.3 x 2.3 x 6.5mm (Radial)
RS Stock No.:
724-1621
Mfr. Part No.:
BL03RN2R1P1A
Brand:
Murata
View all Ferrite Beads
Discontinued product
RS Stock No.:
724-1621
Mfr. Part No.:
BL03RN2R1P1A
Brand:
Murata
Technical Reference
Legislation and Compliance
Product Details
Specifications
Leaded EMIFIL (Inductor type) BL01/BL02/BL03 Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Ferrite Bead Inductors
Available in both radial and axial types
Offers noise suppression over a frequency range of 9-900MHz at 7A
Attribute
Value
Package Type
Radial
Current Rating
6A
Type
EMI Suppression
Dimensions
8.3 x 2.3 x 6.5mm
Length
8.3mm
Depth
2.3mm
Height
6.5mm
Material
Ferrite
Series
BL03