Murata Ferrite Bead (EMI Suppression), 9 x 3.4 x 7.5mm (Radial)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
724-1611
Mfr. Part No.:
BL02RN2R1N1A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

Radial

Current Rating

6A

Type

EMI Suppression

Dimensions

9 x 3.4 x 7.5mm

Length

9mm

Depth

3.4mm

Height

7.5mm

Series

BL02

Material

Ferrite

COO (Country of Origin):
JP