Wurth Elektronik Ferrite Bead (EMI Suppression), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 110Ω impedance at 100 MHz
- RS Stock No.:
- 669-4165
- Mfr. Part No.:
- 74279245
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-4165
- Mfr. Part No.:
- 74279245
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1806 (4516M) | |
| Impedance at 100 MHz | 110Ω | |
| Current Rating | 4A | |
| Type | EMI Suppression | |
| Dimensions | 4.5 x 1.6 x 1.6mm | |
| Length | 4.5mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Maximum DC Resistance | 35mΩ | |
| Material | Ferrite | |
| Application | Suppression Components | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1806 (4516M) | ||
Impedance at 100 MHz 110Ω | ||
Current Rating 4A | ||
Type EMI Suppression | ||
Dimensions 4.5 x 1.6 x 1.6mm | ||
Length 4.5mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Maximum DC Resistance 35mΩ | ||
Material Ferrite | ||
Application Suppression Components | ||
Series WE-CBF | ||

Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
Perfect as data line filter and for uncoupling of distribution voltage
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
Perfect as data line filter and for uncoupling of distribution voltage

