Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 26Ω impedance at 100 MHz

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.86

(exc. VAT)

£2.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.186£1.86
100 - 190£0.157£1.57
200 - 390£0.149£1.49
400 - 790£0.142£1.42
800 +£0.135£1.35

*price indicative

RS Stock No.:
669-4134
Mfr. Part No.:
742792111
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1206 (3216M)

Impedance at 100 MHz

26Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

40mΩ

Series

WE-CBF

Material

Ferrite

Application

Suppression Components

COO (Country of Origin):
TW