Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1800Ω impedance at 100 MHz

RS Stock No.:
669-4020
Mfr. Part No.:
742792692
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603 (1608M)

Impedance at 100 MHz

1800Ω

Current Rating

50mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

800mΩ

Height

0.8mm

Series

WE-CBF

Material

Ferrite

Application

Suppression Components

COO (Country of Origin):
TW